
D1U86T-W-1600-12-HB3C | |
|---|---|
DigiKey Part Number | 811-D1U86T-W-1600-12-HB3C-ND |
Manufacturer | |
Manufacturer Product Number | D1U86T-W-1600-12-HB3C |
Description | AC/DC CONVERTER 12V 1600W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 2 Output 12.2V 12.2V 90 ~ 132 VAC, 180 ~ 264 VAC, 180 ~ 300 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.242 kV |
Packaging Bulk | Efficiency 91% |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Front End | Features DC Input Capable, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 2 | Mounting Type Rack Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC, 180 ~ 300 VDC | Size / Dimension 7.74" L x 3.40" W x 1.55" H (196.5mm x 86.3mm x 39.3mm) |
Voltage - Output 1 12.2V | Approval Agency CB, CCC, cCSAus, CE, EAC, KC, TUV |
Voltage - Output 2 12.2V | Standard Number 60950-1; 62368-1 |
Current - Output 1 133 A | Minimum Load Required Yes |
Current - Output 2 3.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | $849.90543 | $89,240.07 |

