
LQW15CNR27J10D | |
|---|---|
DigiKey Part Number | 490-14718-2-ND - Tape & Reel (TR) 490-14718-1-ND - Cut Tape (CT) 490-14718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15CNR27J10D |
Description | FIXED IND 270NH 420MA 520 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 420 mA 520mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CNR27J10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 830MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.52200 | $5.22 |
| 100 | $0.42890 | $42.89 |
| 1,000 | $0.35272 | $352.72 |
| 5,000 | $0.31807 | $1,590.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26713 | $2,671.30 |
| 20,000 | $0.25195 | $5,039.00 |
| 30,000 | $0.24348 | $7,304.40 |
| 50,000 | $0.24216 | $12,108.00 |

