270 nH Fixed Inductors

Results: 1,085
Stocking Options
Environmental Options
Media
Exclude
1,085Results
Applied FiltersRemove All

Showing
of 1,085
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MLJ1005W
FIXED IND 270NH 350MA 650 MOHM
TDK Corporation
43,463
In Stock
1 : $0.29000
Cut Tape (CT)
10,000 : $0.13716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
270 nH
±5%
350 mA
280mA
Shielded
650mOhm Max
15 @ 25MHz
260MHz
-
-55°C ~ 125°C
25 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
FIXED IND 270NH 110MA 4.94 OHM
Murata Electronics
52,371
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.03738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
270 nH
±5%
110 mA
-
Unshielded
4.94Ohm Max
8 @ 100MHz
400MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 270NH 60MA 15 OHM SMD
Murata Electronics
33,060
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.03130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
270 nH
±3%
60 mA
-
Unshielded
15Ohm Max
5 @ 100MHz
450MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQW18AS4N3G0CD
FIXED IND 270NH 110MA 3.4 OHM
Murata Electronics
12,480
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.07942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
270 nH
±5%
110 mA
-
Unshielded
3.4Ohm Max
30 @ 100MHz
960MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 270NH 110MA 3.4 OHM
Murata Electronics
18,939
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.09178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
270 nH
±2%
110 mA
-
Unshielded
3.4Ohm Max
30 @ 100MHz
960MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
0603 (1608 Metric)
FIXED IND 270NH 150MA 600 MOHM
TDK Corporation
16,310
In Stock
1 : $0.20000
Cut Tape (CT)
4,000 : $0.10144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
270 nH
±5%
150 mA
-
Shielded
600mOhm Max
15 @ 25MHz
260MHz
-
-40°C ~ 85°C
25 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
LQW18AS4N3G0CD
FIXED IND 270NH 260MA 2.42 OHM
Murata Electronics
3,438
In Stock
1 : $0.20000
Cut Tape (CT)
4,000 : $0.10144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
270 nH
±2%
260 mA
-
Unshielded
2.42Ohm Max
24 @ 100MHz
1.25GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.065" L x 0.039" W (1.65mm x 0.99mm)
0.039" (1.00mm)
LQW2BA Series
FIXED IND 270NH 350MA 1 OHM SMD
Murata Electronics
8,661
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.11677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Air
270 nH
±5%
350 mA
-
Unshielded
1Ohm Max
48 @ 250MHz
730MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0805 (2015 Metric)
-
0.082" L x 0.060" W (2.09mm x 1.53mm)
0.060" (1.52mm)
NLV32T Series
FIXED IND 270NH 450MA 360 MOHM
TDK Corporation
2,145
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.13468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
270 nH
±5%
450 mA
-
Unshielded
360mOhm Max
30 @ 25.2MHz
320MHz
-
-40°C ~ 105°C
25.2 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
LQW2BA Series
FIXED IND 270NH 350MA 1 OHM SMD
Murata Electronics
13,580
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.13715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
270 nH
±2%
350 mA
-
Unshielded
1Ohm Max
48 @ 250MHz
730MHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0805 (2015 Metric)
-
0.082" L x 0.060" W (2.09mm x 1.53mm)
0.060" (1.52mm)
LQW2UA Series
FIXED IND 270NH 500MA 910 MOHM
Murata Electronics
2,527
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.13715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Air
270 nH
±5%
500 mA
-
Unshielded
910mOhm Max
45 @ 100MHz
600MHz
-
-55°C ~ 125°C
25 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.103" L x 0.096" W (2.62mm x 2.45mm)
0.080" (2.03mm)
0603 (1608 Metric)
FIXED IND 270NH 550MA 286 MOHM
TDK Corporation
28,554
In Stock
1 : $0.27000
Cut Tape (CT)
4,000 : $0.13985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
270 nH
±5%
550 mA
650mA
Shielded
286mOhm Max
15 @ 25MHz
260MHz
-
-55°C ~ 125°C
25 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.94mm)
LQW18CNR10K0HD
FIXED IND 270NH 750MA 160 MOHM
Murata Electronics
6,577
In Stock
1 : $0.27000
Cut Tape (CT)
4,000 : $0.14194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
270 nH
±5%
750 mA
-
Unshielded
160mOhm Max
-
660MHz
AEC-Q200
-40°C ~ 125°C
10 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
78F331J-TR-RC
FIXED IND 270NH 1.11A 85 MOHM TH
Bourns Inc.
9,457
In Stock
1 : $0.30000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
270 nH
±10%
1.11 A
-
Unshielded
85mOhm Max
40 @ 25MHz
360MHz
-
-55°C ~ 105°C
25 MHz
-
Through Hole
Axial
-
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
-
7447610310
FIXED IND 270NH 480MA 165 MOHM
Würth Elektronik
2,221
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.22556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
270 nH
±5%
480 mA
-
Unshielded
165mOhm Max
13 @ 7.9MHz
1.54GHz
AEC-Q200
-40°C ~ 85°C
7.9 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.065" L x 0.043" W (1.65mm x 1.10mm)
0.043" (1.10mm)
LQW18AS4N3G0CD
FIXED IND 270NH 750MA 160 MOHM
Murata Electronics
3,291
In Stock
1 : $0.56000
Cut Tape (CT)
4,000 : $0.28050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
270 nH
±5%
750 mA
-
Unshielded
160mOhm Max
-
660MHz
AEC-Q200
-40°C ~ 125°C
10 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
2,184
In Stock
1 : $0.56000
Cut Tape (CT)
2,000 : $0.30801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
270 nH
±5%
200 mA
-
Unshielded
2.1Ohm Max
25 @ 250MHz
900MHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
LQW15A
FIXED IND 270NH 480MA 380 MOHM
Murata Electronics
10,029
In Stock
1 : $0.58000
Cut Tape (CT)
10,000 : $0.26694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
270 nH
±5%
480 mA
-
Unshielded
380mOhm Max
-
1.2GHz
-
-40°C ~ 125°C
10 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.040" L x 0.022" W (1.02mm x 0.55mm)
0.026" (0.66mm)
LQW18AS4N3G0CD
FIXED IND 270NH 900MA 150 MOHM
Murata Electronics
3,751
In Stock
1 : $0.59000
Cut Tape (CT)
4,000 : $0.29985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
270 nH
±5%
900 mA
-
Unshielded
150mOhm Max
-
1.05GHz
-
-40°C ~ 85°C
10 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
LQW15A
FIXED IND 270NH 420MA 520 MOHM
Murata Electronics
7,314
In Stock
1 : $0.61000
Cut Tape (CT)
10,000 : $0.26694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
270 nH
±5%
420 mA
-
Unshielded
520mOhm Max
-
830MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
CS160808 SERIES
FIXED IND 270NH 200MA 500 MOHM
Bourns Inc.
14,334
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.06504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
270 nH
±10%
200 mA
-
Shielded
500mOhm Max
30 @ 25MHz
136MHz
-
-55°C ~ 125°C
25 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
784780_0603
FIXED IND 270NH 300MA 1.9 OHM
Würth Elektronik
11,290
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.05327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
270 nH
±5%
300 mA
-
Unshielded
1.9Ohm Max
8 @ 50MHz
400MHz
AEC-Q200
-55°C ~ 125°C
50 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
M SERIES
FIXED IND 270NH 100MA 4.8 OHM
TDK Corporation
10,504
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.05947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
270 nH
±5%
100 mA
-
Unshielded
4.8Ohm Max
8 @ 100MHz
400MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
AIML-0805
FIXED IND 270NH 250MA 500 MOHM
Abracon LLC
4,325
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.06905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
270 nH
±10%
250 mA
-
Shielded
500mOhm
20 @ 25MHz
150MHz
-
-55°C ~ 125°C
25 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.041" (1.05mm)
WE-MK
FIXED IND 270NH 300MA 1.9 OHM
Würth Elektronik
4,033
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.07146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
270 nH
±5%
300 mA
-
Unshielded
1.9Ohm Max
8 @ 50MHz
400MHz
-
-55°C ~ 125°C
50 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
Showing
of 1,085

270 nH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.