10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61A106ME69J

DigiKey Part Number
490-GRM188R61A106ME69JTR-ND - Tape & Reel (TR)
490-GRM188R61A106ME69JCT-ND - Cut Tape (CT)
490-GRM188R61A106ME69JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61A106ME69J
Description
CAP CER 10UF 10V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61A106ME69J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188R61A106MAALDMurata Electronics93,343490-12734-1-ND$0.33000Parametric Equivalent
GRM188R61A106MAALJMurata Electronics40,360490-GRM188R61A106MAALJCT-ND$0.33000Parametric Equivalent
0603X106M100CTWalsin Technology Corporation345,3611292-0603X106M100CT-ND$0.14000Parametric Equivalent
CL10A106MP8NQWCSamsung Electro-Mechanics20,0001276-CL10A106MP8NQWCCT-ND$0.19000Parametric Equivalent
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.10700$1.07
50$0.07480$3.74
100$0.06490$6.49
500$0.04828$24.14
1,000$0.04318$43.18
2,500$0.03779$94.47
5,000$0.03455$172.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02624$262.40
20,000$0.02436$487.20
30,000$0.02342$702.60
50,000$0.02238$1,119.00
70,000$0.02177$1,523.90
100,000$0.02118$2,118.00
Manufacturers Standard Package