
0603X106M100CT | |
|---|---|
DigiKey Part Number | 1292-0603X106M100CTTR-ND - Tape & Reel (TR) 1292-0603X106M100CT-ND - Cut Tape (CT) 1292-0603X106M100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603X106M100CT |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603X106M100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06300 | $0.63 |
| 50 | $0.04280 | $2.14 |
| 100 | $0.03670 | $3.67 |
| 500 | $0.02650 | $13.25 |
| 1,000 | $0.02337 | $23.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01871 | $74.84 |
| 8,000 | $0.01698 | $135.84 |
| 12,000 | $0.01612 | $193.44 |
| 20,000 | $0.01516 | $303.20 |
| 28,000 | $0.01460 | $408.80 |
| 40,000 | $0.01406 | $562.40 |

