
GRM188R61A106ME69J | |
|---|---|
DigiKey Part Number | 490-GRM188R61A106ME69JTR-ND - Tape & Reel (TR) 490-GRM188R61A106ME69JCT-ND - Cut Tape (CT) 490-GRM188R61A106ME69JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61A106ME69J |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61A106ME69J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R61A106MAALD | Murata Electronics | 93,343 | 490-12734-1-ND | $0.33000 | Parametric Equivalent |
| GRM188R61A106MAALJ | Murata Electronics | 40,360 | 490-GRM188R61A106MAALJCT-ND | $0.33000 | Parametric Equivalent |
| 0603X106M100CT | Walsin Technology Corporation | 345,361 | 1292-0603X106M100CT-ND | $0.14000 | Parametric Equivalent |
| CL10A106MP8NQWC | Samsung Electro-Mechanics | 20,000 | 1276-CL10A106MP8NQWCCT-ND | $0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10700 | $1.07 |
| 50 | $0.07480 | $3.74 |
| 100 | $0.06490 | $6.49 |
| 500 | $0.04828 | $24.14 |
| 1,000 | $0.04318 | $43.18 |
| 2,500 | $0.03779 | $94.47 |
| 5,000 | $0.03455 | $172.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02624 | $262.40 |
| 20,000 | $0.02436 | $487.20 |
| 30,000 | $0.02342 | $702.60 |
| 50,000 | $0.02238 | $1,119.00 |
| 70,000 | $0.02177 | $1,523.90 |
| 100,000 | $0.02118 | $2,118.00 |

