
TMR 3-4822HI | |
|---|---|
DigiKey Part Number | TMR3-4822HI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-4822HI |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-4822HI Models |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.19000 | $36.19 |
| 5 | $34.84200 | $174.21 |
| 10 | $34.27800 | $342.78 |
| 30 | $33.39933 | $1,001.98 |
| 50 | $32.99800 | $1,649.90 |
| 100 | $32.46100 | $3,246.10 |
| 250 | $31.76324 | $7,940.81 |

