
MPQ4347GLE-5-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4347GLE-5-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4347GLE-5-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4347GLE-5-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4347GLE-5-AEC1-Z |
Description | IC REG BUCK 5V 4A 17QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 4A 17-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4347GLE-5-AEC1-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 17-QFN (3x4) |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4347GLE-5-AEC1-P | Monolithic Power Systems Inc. | 475 | 1589-MPQ4347GLE-5-AEC1-PCT-ND | $9.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.61000 | $8.61 |
| 10 | $7.73900 | $77.39 |
| 25 | $7.31600 | $182.90 |
| 100 | $6.34020 | $634.02 |
| 250 | $6.01512 | $1,503.78 |
| 500 | $5.39736 | $2,698.68 |
| 1,000 | $4.55197 | $4,551.97 |
| 2,500 | $4.32438 | $10,810.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.16181 | $20,809.05 |


