Buck Switching Regulator IC Positive Fixed 5V 1 Output 4A 17-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4347GLE-5-AEC1-P

DigiKey Part Number
1589-MPQ4347GLE-5-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4347GLE-5-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4347GLE-5-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4347GLE-5-AEC1-P
Description
IC REG BUCK 5V 4A 17QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 4A 17-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4347GLE-5-AEC1-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
350kHz ~ 2.5MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.3V
Supplier Device Package
17-QFN (3x4)
Voltage - Input (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ4347GLE-5-AEC1-ZMonolithic Power Systems Inc.3,9991589-MPQ4347GLE-5-AEC1-ZCT-ND$8.61000Direct
In-Stock: 475
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.26000$9.26
10$8.31000$83.10
25$7.85640$196.41
100$6.80870$680.87
250$6.45956$1,614.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.79618$2,898.09
1,000$4.88833$4,888.33
2,500$4.64391$11,609.77
Manufacturers Standard Package