Direct



MCP1701T-1802I/MB | |
|---|---|
DigiKey Part Number | MCP1701T1802IMBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1701T-1802I/MB |
Description | IC REG LINEAR 1.8V 110MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 110mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1701T-1802I/MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |


