


XC6201P182PR-G | |
|---|---|
DigiKey Part Number | 893-XC6201P182PR-GTR-ND - Tape & Reel (TR) 893-XC6201P182PR-GCT-ND - Cut Tape (CT) 893-XC6201P182PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P182PR-G |
Description | IC REG LINEAR 1.8V 80MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P182PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.71V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.59600 | $5.96 |
| 25 | $0.53280 | $13.32 |
| 100 | $0.46380 | $46.38 |
| 250 | $0.43072 | $107.68 |
| 500 | $0.41080 | $205.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39436 | $394.36 |
| 2,000 | $0.38086 | $761.72 |
| 3,000 | $0.37408 | $1,122.24 |
| 5,000 | $0.36658 | $1,832.90 |
| 7,000 | $0.36220 | $2,535.40 |
| 10,000 | $0.35799 | $3,579.90 |

