

AT21CS01-STUM10-T | |
|---|---|
DigiKey Part Number | AT21CS01-STUM10-TTR-ND - Tape & Reel (TR) AT21CS01-STUM10-TCT-ND - Cut Tape (CT) AT21CS01-STUM10-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT21CS01-STUM10-T |
Description | IC EEPROM 1KBIT I2C SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C, Single Wire 125 kHz SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AT21CS01-STUM10-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C, Single Wire | |
Clock Frequency | 125 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.36955 | $1,847.75 |












