Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHRJ224P4CR

DigiKey Part Number
4672-MHRJ224P4CR-ND
Manufacturer
Manufacturer Product Number
MHRJ224P4CR
Description
4P4C UNSHLD PLG RND CBL 1=10PCS
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
MH Connectors
Termination
IDC
Series
Length
0.524" (13.30mm)
Packaging
Bag
Color
Clear
Part Status
Active
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
50.0µin (1.27µm)
Cable Type
Flat Oval Cable, Stranded Wires
Contact Material
Phosphor Bronze
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Housing Material
Polycarbonate (PC)
Features
1=10pcs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$4.48000$4.48
10$3.80100$38.01
25$3.56320$89.08
50$3.39300$169.65
100$3.23070$323.07
300$2.98967$896.90
500$2.88382$1,441.91
1,000$2.74624$2,746.24
2,500$2.57443$6,436.07
Manufacturers Standard Package