
MHRJ224P4CF | |
|---|---|
DigiKey Part Number | 4672-MHRJ224P4CF-ND |
Manufacturer | |
Manufacturer Product Number | MHRJ224P4CF |
Description | 4P4C UNSHLD PLG FLAT CBL 1=10PCS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded IDC |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer MH Connectors | Termination IDC |
Series | Length 0.524" (13.30mm) |
Packaging Bag | Color Clear |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Flat Oval Cable, Stranded Wires | Contact Material Phosphor Bronze |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Housing Material Polycarbonate (PC) |
Features 1=10pcs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.42000 | $4.42 |
| 10 | $3.75800 | $37.58 |
| 25 | $3.52200 | $88.05 |
| 50 | $3.35340 | $167.67 |
| 100 | $3.19330 | $319.33 |
| 300 | $2.95500 | $886.50 |
| 500 | $2.85040 | $1,425.20 |
| 1,000 | $2.71439 | $2,714.39 |
| 2,500 | $2.54459 | $6,361.47 |


