New at DigiKey
RF IC Digitally Tunable Filter Bank 1GHz ~ 6.5GHz 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3064

DigiKey Part Number
2977-AM3064TR-ND - Tape & Reel (TR)
2977-AM3064CT-ND - Cut Tape (CT)
2977-AM3064DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM3064
Description
DIG TUNE BANDPASS BANK, 6-18 GHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF IC Digitally Tunable Filter Bank 1GHz ~ 6.5GHz 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1GHz ~ 6.5GHz
Manufacturer
Mercury Systems, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
40-QFN Exposed Pad
Part Status
Active
Supplier Device Package
40-QFN (6x6)
Function
Digitally Tunable Filter Bank
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$418.84000$418.84
10$396.80400$3,968.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$328.13610$65,627.22
Manufacturers Standard Package