New at DigiKey
RF IC Digitally Tunable Filter Bank 6GHz ~ 18GHz 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3063

DigiKey Part Number
2977-AM3063TR-ND - Tape & Reel (TR)
2977-AM3063CT-ND - Cut Tape (CT)
2977-AM3063DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM3063
Description
DIG TUNE BANDPASS BANK, 6-18 GHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF IC Digitally Tunable Filter Bank 6GHz ~ 18GHz 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
6GHz ~ 18GHz
Manufacturer
Mercury Systems, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
40-QFN Exposed Pad
Part Status
Active
Supplier Device Package
40-QFN (6x6)
Function
Digitally Tunable Filter Bank
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$331.09000$331.09
10$306.98000$3,069.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$258.38380$51,676.76
Manufacturers Standard Package