
SIL05N06HE3-TP | |
|---|---|
DigiKey Part Number | 353-SIL05N06HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIL05N06HE3-TP |
Description | MOSFET |
Customer Reference | |
Detailed Description | N-Channel 60 V 5A (Ta) 1.8W (Tj) Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 23.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1175 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.8W (Tj) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-6L |
Rds On (Max) @ Id, Vgs 43mOhm @ 5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23168 | $695.04 |
| 6,000 | $0.21116 | $1,266.96 |
| 9,000 | $0.20070 | $1,806.30 |
| 15,000 | $0.18895 | $2,834.25 |
| 21,000 | $0.18198 | $3,821.58 |
| 30,000 | $0.17717 | $5,315.10 |

