SOT-23-6 Single FETs, MOSFETs

Results: 178
Stocking Options
Environmental Options
Media
Exclude
178Results
Applied FiltersRemove All

Showing
of 178
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
IRLMS2002TRPBF
MOSFET N-CH 20V 6.5A MICRO6
Infineon Technologies
32,726
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.26603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
20 V
6.5A (Ta)
2.5V, 4.5V
30mOhm @ 6.5A, 4.5V
1.2V @ 250µA
22 nC @ 5 V
±12V
1310 pF @ 15 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro6™(SOT23-6)
SOT-23-6
SOT-23-6
IRLMS1503TRPBF
MOSFET N-CH 30V 3.2A MICRO6
Infineon Technologies
1,108
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.17240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.2A (Ta)
4.5V, 10V
100mOhm @ 2.2A, 10V
1V @ 250µA
9.6 nC @ 10 V
±20V
210 pF @ 25 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro6™(TSOP-6)
SOT-23-6
MFG_6-TSSOP,-SC-88,-SOT-363,SOT-23-6
TSM3443CX6 RFG
MOSFET P-CHANNEL 20V 4.7A SOT26
Taiwan Semiconductor Corporation
4,645
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.22949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.7A (Ta)
2.5V, 4.5V
60mOhm @ 4.7A, 4.5V
1.4V @ 250µA
9 nC @ 4.5 V
±12V
640 pF @ 10 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
SOT-23-6
IRLMS6802TRPBF
MOSFET P-CH 20V 5.6A MICRO6
Infineon Technologies
1,834
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.22643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
20 V
5.6A (Ta)
2.5V, 4.5V
50mOhm @ 5.1A, 4.5V
1.2V @ 250µA
16 nC @ 5 V
±12V
1079 pF @ 10 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro6™(TSOP-6)
SOT-23-6
DT2042-04SOQ-7
ZXMN6A08E6TA
MOSFET N-CH 60V 2.8A SOT26
Diodes Incorporated
8,164
In Stock
1 : $1.46000
Cut Tape (CT)
3,000 : $0.43249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.8A (Ta)
4.5V, 10V
80mOhm @ 4.8A, 10V
1V @ 250µA
5.8 nC @ 10 V
±20V
459 pF @ 40 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
SOT-23-6
ZXMN3A03E6TA
MOSFET N-CH 30V 3.7A SOT-23-6
Diodes Incorporated
8,996
In Stock
30,000
Factory
1 : $1.50000
Cut Tape (CT)
3,000 : $0.43843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.7A (Ta)
4.5V, 10V
50mOhm @ 7.8A, 10V
1V @ 250µA
12.6 nC @ 10 V
±20V
600 pF @ 25 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
DT2042-04SOQ-7
ZXMN10B08E6TA
MOSFET N-CH 100V 1.6A SOT26
Diodes Incorporated
165
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.41833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.6A (Ta)
4.3V, 10V
230mOhm @ 1.6A, 10V
3V @ 250µA
9.2 nC @ 10 V
±20V
497 pF @ 50 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
DT2042-04SOQ-7
ZXMP10A17E6TA
MOSFET P-CH 100V 1.3A SOT26
Diodes Incorporated
9,798
In Stock
1 : $1.52000
Cut Tape (CT)
3,000 : $0.41938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
1.3A (Ta)
6V, 10V
350mOhm @ 1.4A, 10V
4V @ 250µA
6.1 nC @ 5 V
±20V
424 pF @ 50 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
SOT-23-6
ZXMP3A17E6TA
MOSFET P-CH 30V 3.2A SOT-23-6
Diodes Incorporated
77,985
In Stock
24,000
Factory
1 : $1.54000
Cut Tape (CT)
3,000 : $0.40390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.2A (Ta)
4.5V, 10V
70mOhm @ 3.2A, 10V
1V @ 250µA
15.8 nC @ 10 V
±20V
630 pF @ 15 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PJS6461-AU_S1_000A1
60V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
12,395
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.40191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3.2A (Ta)
4.5V, 10V
110mOhm @ 3.2A, 10V
2.5V @ 250µA
10 nC @ 10 V
±20V
785 pF @ 30 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
DT2042-04SOQ-7
DMG6402LDM-7
MOSFET N-CH 30V 5.3A SOT26
Diodes Incorporated
5,571
In Stock
2,859,000
Factory
1 : $0.63000
Cut Tape (CT)
3,000 : $0.15159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.3A (Ta)
4.5V, 10V
27mOhm @ 7A, 10V
2V @ 250µA
9.2 nC @ 10 V
±20V
404 pF @ 15 V
-
1.12W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
SOT-23-6
IRFTS8342TRPBF
MOSFET N-CH 30V 8.2A 6TSOP
Infineon Technologies
13,697
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.19321
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
30 V
8.2A (Ta)
4.5V, 10V
19mOhm @ 8.2A, 10V
2.35V @ 25µA
4.8 nC @ 4.5 V
±20V
560 pF @ 25 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6
SOT-23-6
IRLTS6342TRPBF
MOSFET N-CH 30V 8.3A 6TSOP
Infineon Technologies
6,730
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.19469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8.3A (Ta)
2.5V, 4.5V
17.5mOhm @ 8.3A, 4.5V
1.1V @ 10µA
11 nC @ 4.5 V
±12V
1010 pF @ 25 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6
SOT-23-6
IRLTS2242TRPBF
MOSFET P-CH 20V 6.9A 6TSOP
Infineon Technologies
21,707
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.19430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
20 V
6.9A (Ta)
2.5V, 4.5V
32mOhm @ 6.9A, 4.5V
1.1V @ 10µA
12 nC @ 4.5 V
±12V
905 pF @ 10 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6
SOT-23-6
PJS6461_S1_00001
60V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
17,922
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.19247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3.2A (Ta)
4.5V, 10V
110mOhm @ 3.2A, 10V
2.5V @ 250µA
10 nC @ 10 V
±20V
785 pF @ 30 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
CPH6341-M-TL-W
CPH6350-TL-W
MOSFET P-CH 30V 6A 6CPH
onsemi
14,747
In Stock
396,000
Factory
1 : $0.86000
Cut Tape (CT)
3,000 : $0.24069
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
4V, 10V
43mOhm @ 3A, 10V
-
13 nC @ 10 V
±20V
600 pF @ 10 V
-
1.6W (Ta)
150°C (TJ)
-
-
Surface Mount
6-CPH
SOT-23-6
CPH6341-M-TL-W
CPH6341-TL-W
MOSFET P-CH 30V 5A 6CPH
onsemi
5,808
In Stock
54,000
Factory
1 : $0.87000
Cut Tape (CT)
3,000 : $0.30365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4V, 10V
59mOhm @ 3A, 10V
-
10 nC @ 10 V
±20V
430 pF @ 10 V
-
1.6W (Ta)
150°C (TJ)
-
-
Surface Mount
6-CPH
SOT-23-6
DT2042-04SOQ-7
DMP3056LDM-7
MOSFET P-CH 30V 4.3A SOT-26
Diodes Incorporated
102,622
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.19628
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.3A (Ta)
4.5V, 10V
45mOhm @ 5A, 10V
2.1V @ 250µA
21.1 nC @ 10 V
±20V
948 pF @ 25 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
DT2042-04SOQ-7
DMN3033LDM-7
MOSFET N-CH 30V 6.9A SOT-26
Diodes Incorporated
5,633
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.24374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.9A (Ta)
4.5V, 10V
33mOhm @ 6.9A, 10V
2.1V @ 250µA
13 nC @ 10 V
±20V
755 pF @ 10 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
SOT-23-6
IRFTS9342TRPBF
MOSFET P-CH 30V 5.8A 6TSOP
Infineon Technologies
5,486
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.21541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
30 V
5.8A (Ta)
4.5V, 10V
40mOhm @ 5.8A, 10V
2.4V @ 25µA
12 nC @ 10 V
±20V
595 pF @ 25 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6
DT2042-04SOQ-7
DMP2066LDM-7
MOSFET P-CH 20V 4.6A SOT-26
Diodes Incorporated
5,287
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.22399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.6A (Ta)
2.5V, 4.5V
40mOhm @ 4.6A, 4.5V
1.2V @ 250µA
10.1 nC @ 4.5 V
±12V
820 pF @ 15 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
DT2042-04SOQ-7
ZXMP6A17E6TA
MOSFET P-CH 60V 2.3A SOT26
Diodes Incorporated
15,985
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.28304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.3A (Ta)
4.5V, 10V
125mOhm @ 2.3A, 10V
1V @ 250µA
17.7 nC @ 10 V
±20V
637 pF @ 30 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-26
SOT-23-6
14,640
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.29263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
1.4A (Tc)
6V, 10V
480mOhm @ 1.1A, 10V
3.5V @ 250µA
8 nC @ 10 V
±20V
332 pF @ 10 V
-
2.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
SOT-23-6
STT4P3LLH6
MOSFET P-CH 30V 4A SOT23-6
STMicroelectronics
7,823
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.30985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
4.5V, 10V
56mOhm @ 2A, 10V
2.5V @ 250µA
6 nC @ 4.5 V
±20V
639 pF @ 25 V
-
1.6W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
DT2042-04SOQ-7
ZXMN10A08E6TA
MOSFET N-CH 100V 1.5A SOT26
Diodes Incorporated
5,236
In Stock
141,000
Factory
1 : $1.05000
Cut Tape (CT)
3,000 : $0.30170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.5A (Ta)
6V, 10V
250mOhm @ 3.2A, 10V
4V @ 250µA
7.7 nC @ 10 V
±20V
405 pF @ 50 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
Showing
of 178

SOT-23-6 Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.