


MCU65N10YA-TP | |
|---|---|
DigiKey Part Number | 353-MCU65N10YA-TPTR-ND - Tape & Reel (TR) 353-MCU65N10YA-TPCT-ND - Cut Tape (CT) 353-MCU65N10YA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU65N10YA-TP |
Description | N-CHANNEL MOSFET,DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 65A (Tc) 96W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2431 pF @ 50 V |
FET Type | Power Dissipation (Max) 96W |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.80000 | $28.00 |
| 100 | $1.91290 | $191.29 |
| 500 | $1.53334 | $766.67 |
| 1,000 | $1.41133 | $1,411.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.27931 | $3,198.28 |
| 5,000 | $1.19778 | $5,988.90 |
| 7,500 | $1.15626 | $8,671.95 |
| 12,500 | $1.10964 | $13,870.50 |

