
MCTL2D0N06YH-TP | |
|---|---|
DigiKey Part Number | 353-MCTL2D0N06YH-TPTR-ND - Tape & Reel (TR) 353-MCTL2D0N06YH-TPCT-ND - Cut Tape (CT) 353-MCTL2D0N06YH-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCTL2D0N06YH-TP |
Description | N-CHANNEL MOSFET,TOLL-8L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 250A (Tc) 240W Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 81.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4772 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 240W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.13000 | $5.13 |
| 10 | $3.33000 | $33.30 |
| 100 | $2.30560 | $230.56 |
| 500 | $1.86814 | $934.07 |
| 1,000 | $1.81436 | $1,814.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.60935 | $3,218.70 |
| 4,000 | $1.51004 | $6,040.16 |
| 6,000 | $1.48232 | $8,893.92 |

