8-PowerSFN Single FETs, MOSFETs

Results: 343
Stocking Options
Environmental Options
Media
Exclude
343Results
Applied FiltersRemove All

Showing
of 343
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
FDBL9401-F085T6AW
FDBL86066-F085
MOSFET N-CH 100V 185A 8HPSOF
onsemi
3,025
In Stock
16,000
Factory
1 : $3.17000
Cut Tape (CT)
2,000 : $2.38635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
185A (Tc)
10V
4.1mOhm @ 80A, 10V
4V @ 250µA
69 nC @ 10 V
±20V
3240 pF @ 50 V
-
300W (Ta)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-HPSOF
8-PowerSFN
8-PowerDFN
FDBL86366-F085
MOSFET N-CH 80V 220A 8HPSOF
onsemi
3,518
In Stock
384,000
Factory
1 : $3.58000
Cut Tape (CT)
2,000 : $2.11728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
220A (Tc)
10V
3mOhm @ 80A, 10V
4V @ 250µA
112 nC @ 10 V
±20V
6320 pF @ 40 V
-
300W (Tj)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-HPSOF
8-PowerSFN
FDBL9401-F085T6AW
NTBLS4D0N15MC
MOSFET N-CH 150V 19A/187A 8HPSOF
onsemi
1,225
In Stock
1 : $5.43000
Cut Tape (CT)
2,000 : $4.28820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
19A (Ta), 187A (Tc)
8V, 10V
4.4mOhm @ 80A, 10V
4.5V @ 584µA
90.4 nC @ 10 V
±20V
7490 pF @ 75 V
-
3.4W (Ta), 316W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-HPSOF
8-PowerSFN
1,488
In Stock
1 : $5.95000
Cut Tape (CT)
2,000 : $2.97776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
260A (Tc)
6V, 10V
1.9mOhm @ 100A, 10V
3.8V @ 210µA
166 nC @ 10 V
±20V
11830 pF @ 50 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-HSOF-8-1
8-PowerSFN
938
In Stock
1 : $6.04000
Cut Tape (CT)
1,800 : $2.06983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
33A (Ta), 294A (Tc)
6V, 10V
1.75mOhm @ 150A, 10V
3.8V @ 216µA
195 nC @ 10 V
±20V
9300 pF @ 50 V
-
3.8W (Ta), 300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-10
8-PowerSFN
PG-HSOF-8-1
IPT004N03LATMA1
MOSFET N-CH 30V 300A 8HSOF
Infineon Technologies
2,703
In Stock
1 : $6.18000
Cut Tape (CT)
2,000 : $2.83941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
300A (Tc)
4.5V, 10V
0.4mOhm @ 150A, 10V
2.2V @ 250µA
163 nC @ 4.5 V
±20V
24000 pF @ 15 V
-
3.8W (Ta), 300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
1,490
In Stock
1 : $6.56000
Cut Tape (CT)
1,800 : $2.31908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
35A (Ta), 315A (Tc)
6V, 10V
1.5mOhm @ 150A, 10V
3.8V @ 267µA
242 nC @ 10 V
±20V
11000 pF @ 50 V
-
3.8W (Ta), 300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-10
8-PowerSFN
PG-HSOF-8-1
IPT015N10N5ATMA1
MOSFET N-CH 100V 300A 8HSOF
Infineon Technologies
10,740
In Stock
1 : $6.89000
Cut Tape (CT)
2,000 : $3.01612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
300A (Tc)
6V, 10V
1.5mOhm @ 150A, 10V
3.8V @ 250µA
211 nC @ 10 V
±20V
16000 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
AOTL66518
AOTL66610
MOSFET N-CH 60V 61A/350A TOLLA
Alpha & Omega Semiconductor Inc.
5,208
In Stock
1 : $7.01000
Cut Tape (CT)
2,000 : $2.53434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
61A (Ta), 350A (Tc)
6V, 10V
1.2mOhm @ 20A, 10V
3.6V @ 250µA
145 nC @ 10 V
±20V
7625 pF @ 30 V
-
8.3W (Ta), 272W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TOLLA
8-PowerSFN
6,052
In Stock
1 : $7.05000
Cut Tape (CT)
2,000 : $2.85268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
300A (DC)
6V, 10V
1.4mOhm @ 100A, 10V
3.8V @ 230µA
187 nC @ 10 V
±20V
13178 pF @ 40 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-HSOF-8-1
8-PowerSFN
PG-HSOF-8-1
IPT020N10N3ATMA1
MOSFET N-CH 100V 300A 8HSOF
Infineon Technologies
1,430
In Stock
1 : $7.43000
Cut Tape (CT)
2,000 : $2.93620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
100 V
300A (Tc)
6V, 10V
2mOhm @ 150A, 10V
3.5V @ 272µA
156 nC @ 10 V
±20V
11200 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
2,118
In Stock
1 : $7.94000
Cut Tape (CT)
2,000 : $3.07873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
174A (Tc)
8V, 10V
4.4mOhm @ 50A, 10V
4.6V @ 221µA
84 nC @ 10 V
±20V
6500 pF @ 75 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8
8-PowerSFN
8-PowerDFN
FDBL0150N80
MOSFET N-CH 80V 300A 8HPSOF
onsemi
1,239
In Stock
1 : $8.00000
Cut Tape (CT)
2,000 : $3.33882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
300A (Tc)
10V
1.4mOhm @ 80A, 10V
4V @ 250µA
188 nC @ 10 V
±20V
12800 pF @ 25 V
-
429W (Tj)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-HPSOF
8-PowerSFN
2,311
In Stock
1 : $8.26000
Cut Tape (CT)
2,000 : $3.96243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
300A (Tc)
10V
0.77mOhm @ 100A, 10V
4V @ 230µA
287 nC @ 10 V
±20V
22945 pF @ 25 V
-
429W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-HSOF-8-1
8-PowerSFN
PG-HSOF-8-1
IPT059N15N3ATMA1
MOSFET N-CH 150V 155A 8HSOF
Infineon Technologies
2,994
In Stock
1 : $8.35000
Cut Tape (CT)
2,000 : $4.50406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
155A (Tc)
8V, 10V
5.9mOhm @ 150A, 10V
4V @ 270µA
92 nC @ 10 V
±20V
7200 pF @ 75 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
4,767
In Stock
1 : $8.55000
Cut Tape (CT)
2,000 : $3.60916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
360A (Tj)
6V, 10V
1.4mOhm @ 100A, 10V
3.8V @ 275µA
216 nC @ 10 V
±20V
16011 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-HSOF-8-1
8-PowerSFN
8-PowerDFN
FDBL86561-F085
MOSFET N-CH 60V 300A 8HPSOF
onsemi
5,947
In Stock
2,000
Factory
1 : $8.68000
Cut Tape (CT)
2,000 : $3.62025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300A (Tc)
10V
1.1mOhm @ 80A, 10V
4V @ 250µA
220 nC @ 10 V
±20V
13650 pF @ 30 V
-
429W (Tj)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-HPSOF
8-PowerSFN
278
In Stock
1 : $8.74000
Cut Tape (CT)
2,000 : $3.41081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
410A (Tj)
6V, 10V
1.1mOhm @ 100A, 10V
3.8V @ 275µA
231 nC @ 10 V
±20V
16250 pF @ 40 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-HSOF-8-1
8-PowerSFN
IPT010N08NM5ATMA1
IPT017N12NM6ATMA1
OPTIMOS 6 POWER-TRANSISTOR,120V
Infineon Technologies
2,748
In Stock
1 : $8.78000
Cut Tape (CT)
2,000 : $3.52057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
120 V
29A (Ta), 331A (Tc)
8V, 10V
1.7mOhm @ 150A, 10V
3.6V @ 275µA
141 nC @ 10 V
±20V
11000 pF @ 60 V
-
3W (Ta), 395W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8
8-PowerSFN
3,388
In Stock
1 : $8.80000
Cut Tape (CT)
2,000 : $3.44143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
300A (Tc)
6V, 10V
1.5mOhm @ 100A, 10V
3.8V @ 275µA
216 nC @ 10 V
±20V
16011 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-HSOF-8-1
8-PowerSFN
8-PowerDFN
FDBL86361-F085
MOSFET N-CH 80V 300A 8HPSOF
onsemi
2,857
In Stock
1 : $8.84000
Cut Tape (CT)
2,000 : $3.94241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
300A (Tc)
10V
1.4mOhm @ 80A, 10V
4V @ 250µA
188 nC @ 10 V
±20V
12800 pF @ 25 V
-
429W (Tj)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-HPSOF
8-PowerSFN
1,209
In Stock
1 : $8.86000
Cut Tape (CT)
2,000 : $4.40430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
70A (Tj)
10V
37mOhm @ 27A, 10V
4.7V @ 680µA
79 nC @ 10 V
±20V
3458 pF @ 400 V
-
390W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-HSOF-8-2
8-PowerSFN
8-PowerDFN
FDBL0630N150
MOSFET N-CH 150V 169A 8HPSOF
onsemi
2,560
In Stock
1 : $8.90000
Cut Tape (CT)
2,000 : $3.97669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
169A (Tc)
10V
6.3mOhm @ 80A, 10V
4V @ 250µA
90 nC @ 10 V
±20V
5805 pF @ 75 V
-
500W (Tj)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-HPSOF
8-PowerSFN
PG-HSOF-8-1
IPT007N06NATMA1
MOSFET N-CH 60V 300A 8HSOF
Infineon Technologies
1,962
In Stock
1 : $9.00000
Cut Tape (CT)
2,000 : $4.21875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300A (Tc)
6V, 10V
0.75mOhm @ 150A, 10V
3.3V @ 280µA
287 nC @ 10 V
±20V
16000 pF @ 30 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
2,269
In Stock
1 : $9.44000
Cut Tape (CT)
2,000 : $3.77678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
SiCFET (Silicon Carbide)
650 V
-
18V
-
-
-
-
-
-
-
-
-
-
Surface Mount
PG-HSOF-8-2
8-PowerSFN
Showing
of 343

8-PowerSFN Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.