
MCG40N10YHE3-TP | |
|---|---|
DigiKey Part Number | 353-MCG40N10YHE3-TPTR-ND - Tape & Reel (TR) 353-MCG40N10YHE3-TPCT-ND - Cut Tape (CT) 353-MCG40N10YHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG40N10YHE3-TP |
Description | N-CHANNEL MOSFET, DFN3333 |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 43W (Tj) Surface Mount DFN3333 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1220 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 43W (Tj) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN3333 |
Rds On (Max) @ Id, Vgs 18.5mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.59000 | $2.59 |
| 10 | $1.63200 | $16.32 |
| 100 | $1.08510 | $108.51 |
| 500 | $0.84984 | $424.92 |
| 1,000 | $0.77412 | $774.12 |
| 2,000 | $0.71043 | $1,420.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.64151 | $3,207.55 |
| 10,000 | $0.59893 | $5,989.30 |
| 15,000 | $0.57725 | $8,658.75 |
| 25,000 | $0.55290 | $13,822.50 |

