


MCAC027P06KQ-TP | |
|---|---|
DigiKey Part Number | 353-MCAC027P06KQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAC027P06KQ-TP |
Description | P-CHANNEL MOSFET,DFN5060 |
Customer Reference | |
Detailed Description | P-Channel 60 V 46A (Tc) 125W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3090 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 125W (Tj) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN5060 |
Rds On (Max) @ Id, Vgs 27mOhm @ 23A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.68540 | $3,427.00 |
| 10,000 | $0.67078 | $6,707.80 |
| 15,000 | $0.66345 | $9,951.75 |

