


BZT52B5V1JSHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B5V1JSHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B5V1JSHE3-TPCT-ND - Cut Tape (CT) 353-BZT52B5V1JSHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B5V1JSHE3-TP |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±2% Surface Mount SOD-323 |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B5V1JS-TP | MCC (Micro Commercial Components) | 4,756 | 353-BZT52B5V1JS-TPCT-ND | $0.45000 | Parametric Equivalent |
| BZT52B5V1S | Shenzhen Slkormicro Semicon Co., Ltd. | 2,237 | 5399-BZT52B5V1SCT-ND | $0.19000 | Parametric Equivalent |
| BZT52B5V1SH RRG | Taiwan Semiconductor Corporation | 5,687 | 1801-BZT52B5V1SHRRGCT-ND | $0.33000 | Parametric Equivalent |
| MM3Z5V1ST1G | onsemi | 33,692 | MM3Z5V1ST1GOSCT-ND | $0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27700 | $2.77 |
| 100 | $0.17290 | $17.29 |
| 500 | $0.12724 | $63.62 |
| 1,000 | $0.11244 | $112.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09356 | $280.68 |
| 6,000 | $0.08403 | $504.18 |
| 9,000 | $0.07917 | $712.53 |
| 15,000 | $0.07370 | $1,105.50 |
| 21,000 | $0.07046 | $1,479.66 |
| 30,000 | $0.06731 | $2,019.30 |

