MCC (Micro Commercial Components) Single Zener Diodes

Results: 2,878
Stocking Options
Environmental Options
Media
Exclude
2,878Results
Applied FiltersRemove All

Showing
of 2,878
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
58,585
In Stock
1 : $0.36000
Cut Tape (CT)
7,500 : $0.09678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
14 Ohms
5 µA @ 11.4 V
1.2 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
39,996
In Stock
1 : $0.42000
Cut Tape (CT)
7,500 : $0.14253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMAJ)
33,400
In Stock
1 : $0.45000
Cut Tape (CT)
7,500 : $0.13826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
3 W
3.5 Ohms
5 µA @ 6.5 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
18,237
In Stock
1 : $0.45000
Cut Tape (CT)
7,500 : $0.13826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
130 V
±5%
3 W
450 Ohms
1 µA @ 98.8 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
1,165
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.27081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
5 W
5 Ohms
500 nA @ 20.6 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
1,850
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.27081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±5%
5 W
2.5 Ohms
1 µA @ 9.9 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
4,343
In Stock
1 : $0.52000
Cut Tape (CT)
7,500 : $0.14681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
3 W
2 Ohms
5 µA @ 3 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
13,988
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.27081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±5%
5 W
10 Ohms
500 nA @ 25.1 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
37,450
In Stock
1 : $0.60000
Cut Tape (CT)
7,500 : $0.14253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1 W
5 Ohms
2.5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMAJ)
10,659
In Stock
1 : $0.60000
Cut Tape (CT)
4,000 : $0.15999
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
6.8 V
±5%
5 W
1 Ohms
10 µA @ 5.2 V
1.2 V @ 1 A
-55°C ~ 150°C
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-15
12,433
In Stock
1 : $0.61000
Cut Tape (CT)
7,500 : $0.14111
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
3 W
4 Ohms
5 µA @ 2 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
38,829
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.27081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
5 W
1 Ohms
1 µA @ 3 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
35,688
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.27081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
±5%
5 W
1 Ohms
1 µA @ 3 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
18,825
In Stock
1 : $0.65000
Cut Tape (CT)
7,500 : $0.14544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
3 W
2 Ohms
5 µA @ 4 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
10,650
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.27081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
28 V
±5%
5 W
6 Ohms
500 nA @ 21.2 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
3,198
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.27081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
5 W
2.5 Ohms
2 µA @ 9.1 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
2,046
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.27081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
60 V
±5%
5 W
40 Ohms
500 nA @ 45.5 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
16,361
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.27081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
5 W
2.5 Ohms
1 µA @ 11.5 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
20,862
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.27081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
5 W
2 Ohms
7.5 µA @ 6.9 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
2,334
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.35348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
5 W
1.5 Ohms
1 µA @ 1 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
26,203
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.27081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±5%
5 W
8 Ohms
500 nA @ 22.8 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
18,839
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.31500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±5%
5 W
1 Ohms
10 µA @ 5.2 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
79,759
In Stock
1 : $1.11000
Cut Tape (CT)
4,000 : $0.36797
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
5.6 V
±5%
5 W
1 Ohms
1 µA @ 2 V
1.2 V @ 1 A
-55°C ~ 150°C
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-15
2,426
In Stock
1 : $1.16000
Cut Tape (CT)
4,000 : $0.36652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
5.1 V
±5%
5 W
1.5 Ohms
1 µA @ 1 V
1.2 V @ 1 A
-55°C ~ 150°C
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-15
74,780
In Stock
390,000
Alternate Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03054
Tape & Reel (TR)
3,000 : $0.03264
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
500 mW
41 Ohms
100 nA @ 21 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
Showing
of 2,878

MCC (Micro Commercial Components) Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.