
MAX4351ESA+ | |
|---|---|
DigiKey Part Number | MAX4351ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4351ESA+ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4351ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 485V/µs | |
-3db Bandwidth | 210 MHz | |
Current - Input Bias | 7.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6.9mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.50000 | $7.50 |
| 10 | $5.70800 | $57.08 |
| 25 | $5.25880 | $131.47 |
| 100 | $4.76640 | $476.64 |
| 300 | $4.49153 | $1,347.46 |
| 500 | $4.38988 | $2,194.94 |
| 1,000 | $4.27335 | $4,273.35 |
| 2,500 | $4.15036 | $10,375.90 |

