Analog Devices Inc./Maxim Integrated Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,332 In Stock | 1 : $2.90000 Cut Tape (CT) 2,500 : $1.51124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.1V/µs | 200 kHz | - | 1 pA | 200 µV | 4µA | - | 1.8 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
7,174 In Stock | 1 : $2.90000 Cut Tape (CT) 2,500 : $1.51124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.1V/µs | 200 kHz | - | 1 pA | 200 µV | 4µA | - | 1.8 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
2,569 In Stock | 1 : $2.90000 Cut Tape (CT) 2,500 : $1.46788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.9V/µs | 1.5 MHz | - | 0.1 pA | 300 µV | 36µA | 55 mA | 2.1 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
312 In Stock | 1 : $2.90000 Cut Tape (CT) 2,500 : $1.51124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.5V/µs | 1 MHz | - | 1 pA | 200 µV | 20µA | - | 1.8 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
12,002 In Stock 40,000 Factory | 1 : $3.21000 Cut Tape (CT) 2,500 : $1.64118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.5V/µs | 1 MHz | - | 1 pA | 200 µV | 20µA | - | 1.8 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
4,679 In Stock | 1 : $3.52000 Cut Tape (CT) 2,500 : $1.81413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 10V/µs | 10 MHz | - | 50 pA | 850 µV | 1.2mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
4,466 In Stock | 1 : $3.52000 Cut Tape (CT) 2,500 : $1.81413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 10V/µs | 10 MHz | - | 50 pA | 850 µV | 1.2mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
12,242 In Stock | 1 : $3.79000 Cut Tape (CT) 2,500 : $1.96518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 125 kHz | - | 100 µV | 1.1µA | - | 1.6 V | 28 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,522 In Stock | 1 : $3.79000 Cut Tape (CT) 2,500 : $1.96518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 30 kHz | - | 100 µV | 1.1µA | - | 1.6 V | 28 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,760 In Stock | 1 : $3.94000 Cut Tape (CT) 2,500 : $2.05139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 10V/µs | 10 MHz | - | 1 pA | 850 µV | 1.2mA (x2 Channels) | 200 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-8 | SOT-23-8 | ||
5,433 In Stock | 1 : $4.05000 Cut Tape (CT) 2,500 : $2.18057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | 125 kHz | - | - | 100 µV | 1.1µA | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
6,393 In Stock | 1 : $4.18000 Cut Tape (CT) 2,500 : $2.18057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | 125 kHz | - | - | 100 µV | 1.1µA | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
535 In Stock | 1 : $4.21000 Cut Tape (CT) 2,500 : $2.20208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 1.3V/µs | 2.8 MHz | - | 1 pA | 23 µV | 220µA | 275 mA | 1.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
5,553 In Stock | 1 : $4.47000 Cut Tape (CT) 2,500 : $2.35260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 0.5V/µs | 1 MHz | - | 1 pA | 200 µV | 40µA (x2 Channels) | 15 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-8 | SOT-23-8 | ||
1,618 In Stock | 1 : $4.69000 Cut Tape (CT) 2,500 : $2.48144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 8V/µs | 15 MHz | - | 1 pA | 20 µV | 700µA | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 4-UFBGA, WLBGA | 4-WLP (0.84x0.84) | ||
6,238 In Stock | 1 : $4.98000 Cut Tape (CT) 2,500 : $2.65306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 1.8 MHz | 40 µA | 1 mV | 500µA | - | 3 V | 28 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
6,315 In Stock | 1 : $5.06000 Cut Tape (CT) 2,500 : $2.78164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 30V/µs | 50 MHz | - | 0.01 pA | 10 µV | 750µA | 85 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 6-UFLGA | 6-UTLGA (1.5x1.0) | ||
4,653 In Stock 27,500 Factory | 1 : $5.12000 Cut Tape (CT) 2,500 : $2.82446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.002V/µs | 9 kHz | - | 200 pA | 500 µV | 750nA | 36 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
5,549 In Stock 157,500 Factory | 1 : $5.42000 Cut Tape (CT) 2,500 : $2.99569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.08V/µs | - | 28 kHz | 50 pA | 1 µV | 65µA | - | 1.7 V | 3.6 V | -40°C ~ 125°C | - | - | Surface Mount | 9-XFBGA, WLBGA | 9-WLP (1.26x1.23) | ||
6,154 In Stock | 1 : $5.53000 Cut Tape (CT) 2,500 : $3.05985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 3 kHz | 2 nA | 2 µV | 21µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,139 In Stock | 1 : $5.53000 Cut Tape (CT) 2,500 : $3.05985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 1.8 kHz | 2 nA | 2 µV | 21µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
11,719 In Stock | 1 : $5.62000 Cut Tape (CT) 2,500 : $3.12398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 10V/µs | - | 1.2 MHz | 800 µA | - | 1mA | - | 3 V | 28 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,265 In Stock | 1 : $5.62000 Cut Tape (CT) 2,500 : $3.12398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 10V/µs | - | 500 kHz | - | - | 1mA | - | 3 V | 28 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,802 In Stock 17,500 Factory | 1 : $5.67000 Cut Tape (CT) 2,500 : $3.14536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Single Ended, Rail-to-Rail | 1.6V/µs | 6.5 MHz | - | 1 pA | 0.1 µV | 600µA | 40 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,464 In Stock 40,000 Factory | 1 : $5.68000 Cut Tape (CT) 2,500 : $3.05985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Single Ended, Rail-to-Rail | 1.5V/µs | - | 300 kHz | 3.5 µA | 5 µV | 5mA | 20 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) |