
EPG.1B.302.HLN | |
|---|---|
DigiKey Part Number | EPG.1B.302.HLN-ND |
Manufacturer | |
Manufacturer Product Number | EPG.1B.302.HLN |
Description | CONN RCPT FMALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EPG.1B.302.HLN Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Brown, Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Ground |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 4.5A |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
Shell Material Brass and Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $58.82900 | $588.29 |

