LEMO Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156 In Stock | 1 : $28.88000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | - | - | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 250°C | |||
160 In Stock | 1 : $30.18000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M04 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull, Detent Lock | G | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 8A | - | - | -50°C ~ 150°C | |||
447 In Stock | 1 : $32.26000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
118 In Stock | 1 : $33.44000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | 303 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 8A | - | - | -55°C ~ 250°C | |||
543 In Stock | 1 : $33.87000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M04 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull, Detent Lock | G | Plastic | Polyetherimide (PEI) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 8A | - | - | -50°C ~ 170°C | |||
188 In Stock | 1 : $35.37000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | - | - | 302 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 250°C | |||
532 In Stock | 1 : $36.38000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M04 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | G | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 8A | - | 0.209" ~ 0.256" (5.30mm ~ 6.50mm) | -50°C ~ 150°C | |||
829 In Stock | 1 : $37.15000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | 304 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
333 In Stock | 1 : $37.15000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | 304 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
247 In Stock | 1 : $37.81000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | - | - | 305 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 6.5A | - | - | -55°C ~ 250°C | |||
218 In Stock | 1 : $39.13000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | - | - | 305 | - | Panel Mount, Through Hole | Front and Rear Side Nut | Solder | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 6.5A | - | - | -55°C ~ 250°C | |||
372 In Stock | 1 : $39.27000 Bulk | Bulk | Active | Plug, Male Pins | 10 | - | - | M10 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | A | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 3A | - | 0.106" ~ 0.154" (2.70mm ~ 3.90mm) | -50°C ~ 150°C | |||
250 In Stock | 1 : $40.56000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | 306 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 2.5A | - | - | -55°C ~ 250°C | |||
1,016 In Stock | 1 : $43.20000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | - | - | 307 | - | Panel Mount, Through Hole | Front and Rear Side Nut | Solder | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 2.5A | - | - | -55°C ~ 250°C | |||
162 In Stock | 1 : $46.78000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
173 In Stock | 1 : $46.97000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | M06 | - | Free Hanging (In-Line); Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull, Detent Lock | G | Plastic | Polysulfone (PSU) | - | Gold | Black | IP50 - Dust Protected | - | Backshell | Unshielded | 6A | - | 0.209" ~ 0.256" (5.30mm ~ 6.50mm) | -50°C ~ 150°C | |||
812 In Stock | 1 : $47.37000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | - | - | 307 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
124 In Stock | 1 : $47.46000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | - | - | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 6.5A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
146 In Stock | 1 : $47.71000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 4 | - | - | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 250°C | |||
159 In Stock | 1 : $47.85000 Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.106" ~ 0.138" (2.70mm ~ 3.50mm) | -55°C ~ 250°C | |||
144 In Stock | 1 : $47.91000 Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
794 In Stock | 1 : $48.03000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | - | - | 305 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 9A | - | - | -55°C ~ 250°C | |||
392 In Stock | 1 : $48.22000 Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.126" ~ 0.165" (3.20mm ~ 4.20mm) | -55°C ~ 250°C | |||
422 In Stock | 1 : $48.61000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M04 | - | Through Hole, Right Angle | - | Solder | Push-Pull, Detent Lock | G | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell, Board Guide | Unshielded | 8A | - | - | -50°C ~ 150°C | |||
109 In Stock | 1 : $48.77000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | - | - | 302 | - | Through Hole, Right Angle | - | Solder | Push-Pull | G | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | Brown, Silver | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 4.5A | - | - | -55°C ~ 250°C |