Similar

CN13923_MIRELLA-50-W-PF-VERO13 | |
|---|---|
DigiKey Part Number | CN13923_MIRELLA-50-W-PF-VERO13-ND |
Manufacturer | |
Manufacturer Product Number | CN13923_MIRELLA-50-W-PF-VERO13 |
Description | REFL PACK RND 49.9MM 24MM WIDE |
Customer Reference | |
Detailed Description | Reflector 25° ~ 56° Wide Round, 49.9mm |
Category | Style/Size Round, 49.9mm |
Manufacturer Ledil | Optical Pattern Wide |
Series | For Use With/Related Manufacturer Bridgelux, Citizen, Cree, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Xicato |
Packaging Tray | Viewing Angle 25° ~ 56° |
Part Status Discontinued at DigiKey |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C13709_PF-SOCKET-VERO13-18 | Ledil | 168 | 711-1337-ND | $1.80000 | Similar |
| Part Number | Description | Quantity |
|---|---|---|
| C13709_PF-SOCKET-VERO13-18 | BASE RND 38MM 2.2MM VERO10 | 1 |





