
BXRC-50E2001-B-73 | |
|---|---|
DigiKey Part Number | BXRC-50E2001-B-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50E2001-B-73 |
Description | LED COB VERO 13 WHT RND 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 13 Array White, Cool Round |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 153 lm/W |
Packaging Tube | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 36.20mm Dia |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 13.20mm Dia |
Luminous Flux @ Current/Temperature 2334lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $8.08755 | $1,617.51 |















