
TAJB106K016HNJ | |
|---|---|
DigiKey Part Number | 478-TAJB106K016HNJTR-ND - Tape & Reel (TR) 478-TAJB106K016HNJCT-ND - Cut Tape (CT) 478-TAJB106K016HNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106K016HNJ |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106K016HNJ Models |
Category | ESR (Equivalent Series Resistance) 2.8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 16 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCKIC106BT | Cal-Chip Electronics, Inc. | 2,000 | 4713-TCKIC106BTCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.44000 | $2.44 |
| 10 | $1.62500 | $16.25 |
| 50 | $1.30020 | $65.01 |
| 100 | $1.19990 | $119.99 |
| 500 | $1.03046 | $515.23 |
| 1,000 | $0.97802 | $978.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.14941 | $2,298.82 |
| 4,000 | $1.10836 | $4,433.44 |
| 6,000 | $1.08778 | $6,526.68 |
| 10,000 | $1.06498 | $10,649.80 |

