
TCKIC106BT | |
|---|---|
DigiKey Part Number | 4713-TCKIC106BTTR-ND - Tape & Reel (TR) 4713-TCKIC106BTCT-ND - Cut Tape (CT) 4713-TCKIC106BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIC106BT |
Description | TANT 10% 16V 10UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2.8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 16 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.50900 | $5.09 |
| 50 | $0.38400 | $19.20 |
| 100 | $0.34570 | $34.57 |
| 500 | $0.28102 | $140.51 |
| 1,000 | $0.26101 | $261.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.24456 | $489.12 |
| 4,000 | $0.23102 | $924.08 |
| 6,000 | $0.22424 | $1,345.44 |
| 10,000 | $0.21672 | $2,167.20 |
| 14,000 | $0.21232 | $2,972.48 |
| 20,000 | $0.20810 | $4,162.00 |

