Upgrade

SA101C332JAR | |
|---|---|
DigiKey Part Number | SA101C332JAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA101C332JAR |
Description | CAP CER 3300PF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101C332JAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA102C332JAR | KYOCERA AVX | 0 | SA102C332JAR-ND | $0.26058 | Upgrade |


