
MC3225Z40.0000C19XSH | |
|---|---|
DigiKey Part Number | 478-MC3225Z40.0000C19XSHTR-ND - Tape & Reel (TR) 478-MC3225Z40.0000C19XSHCT-ND - Cut Tape (CT) 478-MC3225Z40.0000C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3225Z40.0000C19XSH |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.99900 | $19.99 |
| 25 | $1.89000 | $47.25 |
| 50 | $1.81140 | $90.57 |
| 100 | $1.73660 | $173.66 |
| 250 | $1.64220 | $410.55 |
| 500 | $1.57432 | $787.16 |
| 1,000 | $1.50926 | $1,509.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.45592 | $2,911.84 |
| 4,000 | $1.39584 | $5,583.36 |
| 6,000 | $1.36187 | $8,171.22 |
| 10,000 | $1.32028 | $13,202.80 |

