
MC3225Z18.4320C19XSH | |
|---|---|
DigiKey Part Number | 478-MC3225Z18.4320C19XSHTR-ND - Tape & Reel (TR) 478-MC3225Z18.4320C19XSHCT-ND - Cut Tape (CT) 478-MC3225Z18.4320C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3225Z18.4320C19XSH |
Description | XTAL OSC XO 18.4320MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7.3mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.40386 | $2,807.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.96100 | $19.61 |
| 50 | $1.77660 | $88.83 |
| 100 | $1.70320 | $170.32 |
| 500 | $1.54406 | $772.03 |
| 1,000 | $1.48025 | $1,480.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.09000 | $2.09 |
| 10 | $2.00700 | $20.07 |
| 50 | $1.96000 | $98.00 |
| 100 | $1.67990 | $167.99 |
| 500 | $1.63326 | $816.63 |
| 1,000 | $1.37660 | $1,376.60 |

