33 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC2016Z33.0000C19XSH

DigiKey Part Number
478-MC2016Z33.0000C19XSHTR-ND - Tape & Reel (TR)
478-MC2016Z33.0000C19XSHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC2016Z33.0000C19XSH
Description
XTAL OSC XO 33.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±30ppm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply (Max)
8mA
Part Status
Active
Ratings
AEC-Q200
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.031" (0.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
5µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,902
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.25000$2.25
10$1.96100$19.61
25$1.85360$46.34
50$1.77660$88.83
100$1.70320$170.32
250$1.61068$402.67
500$1.54406$772.03
1,000$1.48025$1,480.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.46452$2,929.04
Manufacturers Standard Package