
MC2016Z33.0000C19XSH | |
|---|---|
DigiKey Part Number | 478-MC2016Z33.0000C19XSHTR-ND - Tape & Reel (TR) 478-MC2016Z33.0000C19XSHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC2016Z33.0000C19XSH |
Description | XTAL OSC XO 33.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 8mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.96100 | $19.61 |
| 25 | $1.85360 | $46.34 |
| 50 | $1.77660 | $88.83 |
| 100 | $1.70320 | $170.32 |
| 250 | $1.61068 | $402.67 |
| 500 | $1.54406 | $772.03 |
| 1,000 | $1.48025 | $1,480.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.46452 | $2,929.04 |

