Parametric Equivalent

M39006/33-0018 | |
|---|---|
DigiKey Part Number | 478-M39006/33-0018-ND |
Manufacturer | |
Manufacturer Product Number | M39006/33-0018 |
Description | M-LEVEL 1000UF 30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Hermetically Sealed Tantalum Capacitors 30 V Axial 700mOhm @ 120Hz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 120Hz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.406" Dia x 0.766" L (10.31mm x 19.46mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Features Wet Tantalum |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/33 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/33-1018 | KYOCERA AVX | 2 | 478-M39006/33-1018-ND | $183.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.92000 | $203.92 |
| 10 | $178.80200 | $1,788.02 |
| 50 | $168.73700 | $8,436.85 |


