
M39006/33-1018 | |
|---|---|
DigiKey Part Number | 478-M39006/33-1018-ND |
Manufacturer | |
Manufacturer Product Number | M39006/33-1018 |
Description | P LEVEL 1000UF 30V - 85140004 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Hermetically Sealed Tantalum Capacitors 30 V Axial 700mOhm @ 120Hz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 120Hz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.406" Dia x 0.766" L (10.31mm x 19.46mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Features Wet Tantalum |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $183.01000 | $183.01 |
| 10 | $159.75200 | $1,597.52 |
| 50 | $150.43600 | $7,521.80 |

