1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG2A102KU

DigiKey Part Number
478-KGM32ECG2A102KUTR-ND - Tape & Reel (TR)
478-KGM32ECG2A102KUCT-ND - Cut Tape (CT)
478-KGM32ECG2A102KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG2A102KU
Description
CAP CER 1000PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG2A102KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM32ECG2A102FUKYOCERA AVX3,959478-KGM32ECG2A102FUCT-ND$2.18000Upgrade
KGM32ECG2A102JUKYOCERA AVX4,295478-KGM32ECG2A102JUCT-ND$1.24000Upgrade
KGM32ECG2D102KUKYOCERA AVX1,679478-KGM32ECG2D102KUCT-ND$0.72000Upgrade
C1210C102K1GACTUKEMET2,970399-C1210C102K1GACTUCT-ND$1.00000Direct
1210J5000102JCTKnowles Syfer1,4751608-1454-1-ND$1.69000Upgrade
In-Stock: 923
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.29100$2.91
50$0.21240$10.62
100$0.18840$18.84
500$0.14810$74.05
1,000$0.13567$135.67
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38736$1,162.08
6,000$0.36991$2,219.46
9,000$0.36117$3,250.53
15,000$0.35148$5,272.20
21,000$0.34581$7,262.01
30,000$0.34036$10,210.80
Manufacturers Standard Package