1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C102K1GACTU

DigiKey Part Number
399-C1210C102K1GACTUTR-ND - Tape & Reel (TR)
399-C1210C102K1GACTUCT-ND - Cut Tape (CT)
399-C1210C102K1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C102K1GACTU
Description
CAP CER 1000PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C102K1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C102J1GACTUKEMET3,080399-14716-1-ND$1.01000Upgrade
C1210C102J2GACTUKEMET2399-15595-1-ND$1.16000Upgrade
C1210C102K2GACTUKEMET9,813399-C1210C102K2GACTUCT-ND$1.14000Upgrade
KGM32ECG2A102KUKYOCERA AVX923478-KGM32ECG2A102KUCT-ND$0.49000Direct
KGM32ECG2A102FUKYOCERA AVX3,959478-KGM32ECG2A102FUCT-ND$2.18000Upgrade
In-Stock: 2,970
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.61700$6.17
50$0.46900$23.45
100$0.42360$42.36
500$0.34686$173.43
1,000$0.32316$323.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.28761$1,150.44
8,000$0.27439$2,195.12
12,000$0.26778$3,213.36
20,000$0.26044$5,208.80
28,000$0.25615$7,172.20
40,000$0.25202$10,080.80
Manufacturers Standard Package