
KC3225Z33.0000C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC3225Z33.0000C1KX00TR-ND - Tape & Reel (TR) 478-KC3225Z33.0000C1KX00CT-ND - Cut Tape (CT) 478-KC3225Z33.0000C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225Z33.0000C1KX00 |
Description | XTAL OSC XO 33.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC3225Z33.0000C1KX00 Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.54800 | $15.48 |
| 25 | $1.46360 | $36.59 |
| 50 | $1.40300 | $70.15 |
| 100 | $1.34490 | $134.49 |
| 250 | $1.27180 | $317.95 |
| 500 | $1.21922 | $609.61 |
| 1,000 | $1.16880 | $1,168.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.12050 | $2,241.00 |
| 4,000 | $1.07423 | $4,296.92 |
| 6,000 | $1.04807 | $6,288.42 |
| 10,000 | $1.01604 | $10,160.40 |
| 14,000 | $0.99549 | $13,936.86 |

