
KC2520Z8.00000C15XXK | |
|---|---|
DigiKey Part Number | 478-KC2520Z8.00000C15XXKTR-ND - Tape & Reel (TR) 478-KC2520Z8.00000C15XXKCT-ND - Cut Tape (CT) 478-KC2520Z8.00000C15XXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520Z8.00000C15XXK |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.69900 | $16.99 |
| 25 | $1.60720 | $40.18 |
| 50 | $1.54060 | $77.03 |
| 100 | $1.47680 | $147.68 |
| 250 | $1.39660 | $349.15 |
| 500 | $1.33886 | $669.43 |
| 1,000 | $1.28352 | $1,283.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.23049 | $2,460.98 |
| 4,000 | $1.17968 | $4,718.72 |
| 6,000 | $1.15096 | $6,905.76 |
| 10,000 | $1.11579 | $11,157.90 |
| 14,000 | $1.09323 | $15,305.22 |

