KC2520Z28.6364C1JXNH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.24007
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.24007
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.24007
Datasheet
28.6364 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2520Z28.6364C1JXNH

DigiKey Part Number
478-KC2520Z28.6364C1JXNHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KC2520Z28.6364C1JXNH
Description
OSCILLATOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
28.6364 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
KC2520Z28.6364C1JXNH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 2.5V, 3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
7.3mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
5µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KC2520Z28.6364C14X00KYOCERA AVX0478-KC2520Z28.6364C14X00TR-ND$1.24007Parametric Equivalent
KC2520Z28.6364C1JX00KYOCERA AVX0478-KC2520Z28.6364C1JX00TR-ND$1.24007Parametric Equivalent
KC2520Z28.6364C1KXNHKYOCERA AVX0478-KC2520Z28.6364C1KXNHTR-ND$1.24007Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.24007$2,480.14
Manufacturers Standard Package