25 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2520Z25.0000C1GX00

DigiKey Part Number
478-KC2520Z25.0000C1GX00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KC2520Z25.0000C1GX00
Description
CLOCK OSCILLITORS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
6.2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
5µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.21313$2,426.26
4,000$1.16654$4,666.16
6,000$1.14055$6,843.30
10,000$1.10906$11,090.60
14,000$1.08908$15,247.12
Manufacturers Standard Package