
KC2520K28.6364C1GE00 | |
|---|---|
DigiKey Part Number | 478-KC2520K28.6364C1GE00TR-ND - Tape & Reel (TR) 478-KC2520K28.6364C1GE00CT-ND - Cut Tape (CT) 478-KC2520K28.6364C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520K28.6364C1GE00 |
Description | XTAL OSC XO 28.6364MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 28.6364 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 10 | $1.85000 | $18.50 |
| 25 | $1.74880 | $43.72 |
| 50 | $1.67680 | $83.84 |
| 100 | $1.60740 | $160.74 |
| 250 | $1.52004 | $380.01 |
| 500 | $1.45720 | $728.60 |
| 1,000 | $1.39696 | $1,396.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.33925 | $2,678.50 |
| 4,000 | $1.28397 | $5,135.88 |
| 6,000 | $1.25272 | $7,516.32 |
| 10,000 | $1.21445 | $12,144.50 |

