32 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2016Z32.0000C15XXK

DigiKey Part Number
478-KC2016Z32.0000C15XXKTR-ND - Tape & Reel (TR)
478-KC2016Z32.0000C15XXKCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KC2016Z32.0000C15XXK
Description
CLOCK OSCILLATOR,2.0X1.6X0.8MM S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
KC2016Z32.0000C15XXK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±30ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply (Max)
8mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
5µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,437
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.69900$16.99
25$1.60720$40.18
50$1.54060$77.03
100$1.47680$147.68
250$1.39660$349.15
500$1.33886$669.43
1,000$1.28352$1,283.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.23049$2,460.98
4,000$1.17968$4,718.72
6,000$1.15096$6,905.76
10,000$1.11579$11,157.90
14,000$1.09323$15,305.22
Manufacturers Standard Package