
KC2016Z13.5600C15XXK | |
|---|---|
DigiKey Part Number | 478-KC2016Z13.5600C15XXKTR-ND - Tape & Reel (TR) 478-KC2016Z13.5600C15XXKCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KC2016Z13.5600C15XXK |
Description | CLOCK OSCILLATOR,2.0X1.6X0.8MM S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 6.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.66600 | $16.66 |
| 25 | $1.57640 | $39.41 |
| 50 | $1.51120 | $75.56 |
| 100 | $1.44840 | $144.84 |
| 250 | $1.36976 | $342.44 |
| 500 | $1.31314 | $656.57 |
| 1,000 | $1.25883 | $1,258.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.16988 | $2,339.76 |

