
FFWE6L0107KJ7 | |
|---|---|
DigiKey Part Number | 478-9667-ND |
Manufacturer | |
Manufacturer Product Number | FFWE6L0107KJ7 |
Description | CAP FILM 100UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 3.307" Dia (84.00mm) |
Capacitance | Height - Seated (Max) 2.047" (52.00mm) |
Tolerance ±10% | Termination Threaded, Male |
Voltage Rating - DC 1000V (1kV) | Lead Spacing 1.772" (45.00mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.21000 | $138.21 |
| 16 | $116.60313 | $1,865.65 |
| 64 | $110.67984 | $7,083.51 |
| 112 | $108.86848 | $12,193.27 |

